StarTech.com Laptop Stand For Use With Home Office Setups
- RS Stock No.:
- 250-1192
- Mfr. Part No.:
- LAPTOP-SIT-STAND
- Manufacturer:
- StarTech.com
Subtotal (1 unit)**
MYR1,464.97
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR1,464.97 |
**price indicative
- RS Stock No.:
- 250-1192
- Mfr. Part No.:
- LAPTOP-SIT-STAND
- Manufacturer:
- StarTech.com
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | StarTech.com | |
For Use With | Home Office Setups | |
Tilt Adjustable | Yes | |
Tilt Adjustable | Yes | |
Integral Fan | No | |
Integral Fan | No | |
Dimensions | 670 x 45 x 470mm | |
Non-Slip Pads | Yes | |
Non-Slip Pads | Yes | |
Colour | Black | |
Weight | 8.2kg | |
Depth | 670mm | |
Height | 45mm | |
Width | 470mm | |
Select all | ||
---|---|---|
Brand StarTech.com | ||
For Use With Home Office Setups | ||
Tilt Adjustable Yes | ||
Tilt Adjustable Yes | ||
Integral Fan No | ||
Integral Fan No | ||
Dimensions 670 x 45 x 470mm | ||
Non-Slip Pads Yes | ||
Non-Slip Pads Yes | ||
Colour Black | ||
Weight 8.2kg | ||
Depth 670mm | ||
Height 45mm | ||
Width 470mm | ||
Related links
- StarTech.com Wall Mounted Sit-Stand Desk 1 Supported Display(s) With Extension Arm
- StarTech.com Laptop Stand For Use With Laptop
- StarTech.com Laptop Stand For Use With Laptop, Tablet
- StarTech.com Laptop Stand For Use With Dell XPS Macbook Air/Pro
- StarTech.com Laptop Stand For Use With Ultrabook, Macbook
- StarTech.com Laptop Stand For Use With Laptop/Tablet
- StarTech.com Sit Stand Monitor Arm 1 Supported Display(s) With Extension Arm
- StarTech.com Sit-Stand Desk Converter 1 Supported Display(s)