Brady B-425A Polypropylene Flag White Label Roll, 30.00mm Width, 20mm Height, 250 Qty
- RS Stock No.:
- 410-3664
- Mfr. Part No.:
- PTLFT-01-425
- Manufacturer:
- Brady
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 250
MYR361.09
- RS Stock No.:
- 410-3664
- Mfr. Part No.:
- PTLFT-01-425
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Select all | ||
|---|---|---|
Brand Brady | ||
- COO (Country of Origin):
- BE
The Brady B-425 is a thermal transfer printable polypropylene label stock. It is used in labelling applications requiring excellent solvent resistance and print performance. It has adhesion to textured ABS 20 and polypropylene.
Abrasion Resistance : Appearance to print after 100 cycles
Humidity Resistance : 30 days at 100°F (37°C)/ and 95% relative humidity
Related links
- Brady White Label Roll 1000 Per Pack Qty, 10 mm
- Brady White Label Roll 250 Per Pack Qty
- Brady Black on White Label Printer Label 1.181 in Width 1.181 in Label Width
- Brady B-439 Vinyl White Black Print Cable Labels 1 Qty
- Phoenix Contact Yellow Label Roll 250 Per Roll Qty, 30 mm
- Brady White Label Roll 1 Roll Qty
- Brady Yellow Label Roll 1 Roll Qty
- Brady Yellow Label Roll 1 Roll Qty

