HellermannTyton White, Silver Label Roll Thermal Transfer Pad, 75 m
- RS Stock No.:
- 246-9941
- Mfr. Part No.:
- 596-31204 TAGR3TD1-1204-SR
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 5 more to save MYR557.35
View bulk pricing optionsSubtotal (1 reel of 75 metres)*
MYR2,229.41
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | MYR2,229.41 | MYR29.725 | - |
| 5 - 9 | MYR2,117.94 | MYR28.239 | MYR557.35 |
| 10 - 19 | MYR2,006.46 | MYR26.753 | MYR2,229.50 |
| 20 - 49 | MYR1,894.99 | MYR25.267 | MYR6,688.40 |
| 50 + | MYR1,783.51 | MYR23.78 | MYR22,295.00 |
*price indicative
- RS Stock No.:
- 246-9941
- Mfr. Part No.:
- 596-31204 TAGR3TD1-1204-SR
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label Roll Thermal Transfer Pad | |
| Background Colour | White, Silver | |
| Label Length | 75m | |
| Material | Polyester | |
| Compatible Printers | TT4030, TT430 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label Roll Thermal Transfer Pad | ||
Background Colour White, Silver | ||
Label Length 75m | ||
Material Polyester | ||
Compatible Printers TT4030, TT430 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The HellermannTyton White Label is scratch-resistant and is ideal for usage for identification or name plate in industrial environments. The adhesive is suitable for critical surfaces like plastic and paint. Designing and printing labels is simple and users can quickly print out professional labels in a matter of moments when using tag print pro labelling software.
Ideal for machinery operating in high temperature areas Replacement option for aluminium plates
For applications on flat surfaces
Allows the identification on critical surfaces, e.g. paints and plastic variants
Print labels with customer unique references
Use text, graphics and barcodes as required
Related links
- HellermannTyton Silver Label Roll 500 Per Roll Qty, 63.5 mm
- HellermannTyton Silver Label Roll 1000 Per Roll Qty, 45 mm
- HellermannTyton Silver Label Roll 500 Per Roll Qty, 101.6 mm
- HellermannTyton Silver Label Roll 1000 Per Roll Qty, 35 mm
- HellermannTyton Silver Label Roll 250 Per Roll Qty, 101 mm
- HellermannTyton Silver Label Roll 1000 Per Pack Qty, 12.5 mm
- HellermannTyton Silver Label Roll 250 Per Roll Qty, 160 mm
- HellermannTyton Silver Label Roll 250 Per Roll Qty, 101 mm
