Brother TD4420TNF2 Label Printer, 112 mm Max Label Width, AC Adapter
- RS Stock No.:
- 930-236
- Mfr. Part No.:
- TD4520TNF2
- Manufacturer:
- Brother
N
Subtotal (1 unit)*
MYR13,044.03
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,044.03 |
*price indicative
- RS Stock No.:
- 930-236
- Mfr. Part No.:
- TD4520TNF2
- Manufacturer:
- Brother
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Product Type | Label Printer | |
| Model Number | TD4420TNF2 | |
| Application | Printer | |
| Maximum Label Width | 112mm | |
| Handheld | No | |
| Keyboard | No | |
| Colour | Black | |
| Plug Type | AC Adapter | |
| Wireless Connectivity | No | |
| Computer Connectivity | Ethernet | |
| Barcode | Yes | |
| Cutter | Integrated | |
| Print Resolution | 300 dpi | |
| Connection Port | USB, Wired LAN | |
| Width | 204mm | |
| Height | 178mm | |
| Standards/Approvals | No | |
| Depth | 280mm | |
| Weight | 2.5kg | |
| Print Speed | 127mm/s | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Product Type Label Printer | ||
Model Number TD4420TNF2 | ||
Application Printer | ||
Maximum Label Width 112mm | ||
Handheld No | ||
Keyboard No | ||
Colour Black | ||
Plug Type AC Adapter | ||
Wireless Connectivity No | ||
Computer Connectivity Ethernet | ||
Barcode Yes | ||
Cutter Integrated | ||
Print Resolution 300 dpi | ||
Connection Port USB, Wired LAN | ||
Width 204mm | ||
Height 178mm | ||
Standards/Approvals No | ||
Depth 280mm | ||
Weight 2.5kg | ||
Print Speed 127mm/s | ||
- COO (Country of Origin):
- CN
The Brother thermal transfer label printer delivers exceptional print quality and speed for diverse labelling tasks, supporting both thermal transfer and direct thermal applications, accommodating a wide range of media types.
Prints at a maximum speed of 127mm/sec with a resolution of 300dpi
Supports wax, wax/resin, and resin ribbon types for varied label needs
Compatible with multiple operating systems including Windows, Mac, and Linux
Related links
- Brother TD4420TNF2 Label Printer AC Adapter
- Brady BBP12 Label Printer Type E - French
- Brady BBP12 Label Printer Type G - British 3-Pin
- Brady M211 Handheld Label Printer AC Adapter US EU
- Brother QL1110NWBC Label Printer, 103.6 mm Max Label Width
- Brother PT‑E720BT Handheld Label Printer USB
- Brother PT‑E920BT Handheld Label Printer USB
- Brother PTP900WC Label Printer, 36 mm Max Label Width
