Brother TD4420TNF2 Label Printer, 112 mm Max Label Width, AC Adapter
- RS Stock No.:
- 930-234
- Mfr. Part No.:
- TD4420TNF2
- Manufacturer:
- Brother
N
This image is representative of the product range
Subtotal (1 unit)*
MYR12,223.65
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,223.65 |
*price indicative
- RS Stock No.:
- 930-234
- Mfr. Part No.:
- TD4420TNF2
- Manufacturer:
- Brother
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Product Type | Label Printer | |
| Model Number | TD4420TNF2 | |
| Application | Printer | |
| Maximum Label Width | 112mm | |
| Handheld | No | |
| Colour | Black | |
| Keyboard | No | |
| Wireless Connectivity | No | |
| Plug Type | AC Adapter | |
| Cutter | Integrated | |
| Computer Connectivity | Ethernet | |
| Print Resolution | 203 dpi | |
| Barcode | Yes | |
| Connection Port | USB, Wired LAN | |
| Depth | 280mm | |
| Height | 178mm | |
| Width | 204mm | |
| Standards/Approvals | No | |
| Weight | 2.5kg | |
| Print Speed | 152mm/s | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Product Type Label Printer | ||
Model Number TD4420TNF2 | ||
Application Printer | ||
Maximum Label Width 112mm | ||
Handheld No | ||
Colour Black | ||
Keyboard No | ||
Wireless Connectivity No | ||
Plug Type AC Adapter | ||
Cutter Integrated | ||
Computer Connectivity Ethernet | ||
Print Resolution 203 dpi | ||
Barcode Yes | ||
Connection Port USB, Wired LAN | ||
Depth 280mm | ||
Height 178mm | ||
Width 204mm | ||
Standards/Approvals No | ||
Weight 2.5kg | ||
Print Speed 152mm/s | ||
- COO (Country of Origin):
- CN
The Brother professional label printer offers versatile printing solutions with Advanced thermal transfer capabilities, suitable for various label productions ensuring high-quality output for multiple applications.
Thermal transfer method ensures durability of labels across various environments
Maximum print speed of 152mm/sec enables efficient label production
Supports various ribbon types, including Wax, Wax/Resin, and Resin
Compatible with multiple operating systems, including Windows, Mac, and Linux
Includes optional peel and cutter functionalities for enhanced workflow
Related links
- Brother TD4420TNF2 Label Printer AC Adapter
- Brady BBP12 Label Printer Type E - French
- Brady BBP12 Label Printer Type G - British 3-Pin
- Brady I4311-EMEA-APAC Handheld Printer AC Adapter
- Brady M211 Handheld Label Printer AC Adapter US EU
- Brother QL1110NWBC Label Printer, 103.6 mm Max Label Width
- Brother PTD460BTVP Label Printer, 18 mm Max Label Width
- Brother PTD410 Label Printer, 18 mm Max Label Width
