Brady I4311-EMEA-APAC Handheld Printer, 107.95 mm Max Label Width, AC Adapter
- RS Stock No.:
- 920-044
- Mfr. Part No.:
- I4311-EMEA-APAC
- Manufacturer:
- Brady
This image is representative of the product range
Subtotal (1 unit)*
MYR8,322.88
FREE delivery for orders over RM 150.00
- Shipping from 07 January 2027
Units | Per Unit |
|---|---|
| 1 + | MYR8,322.88 |
*price indicative
- RS Stock No.:
- 920-044
- Mfr. Part No.:
- I4311-EMEA-APAC
- Manufacturer:
- Brady
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Battery Type | Lithium-ion | |
| Product Type | Printer | |
| Model Number | I4311-EMEA-APAC | |
| Application | Printer | |
| Maximum Label Width | 107.95mm | |
| Lines of Printing | Multi | |
| Handheld | Yes | |
| Keyboard | No | |
| Colour | Monocolour | |
| Plug Type | AC Adapter | |
| Wireless Connectivity | Bluetooth, WiFi | |
| Keyboard Layout | Touchscreen | |
| Print Resolution | 300 dpi | |
| Barcode | Yes | |
| Cutter | Automatic | |
| Heat Shrink Tube | Yes | |
| Computer Connectivity | Bluetooth, Ethernet, USB, WiFi | |
| Patch - Panels | Yes | |
| Connection Port | Ethernet, USB A, USB C | |
| Weight | 5.85kg | |
| Width | 228.6mm | |
| Standards/Approvals | CE | |
| Depth | 330.2mm | |
| Height | 241.3mm | |
| Print Speed | 101.6mm/s | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Battery Type Lithium-ion | ||
Product Type Printer | ||
Model Number I4311-EMEA-APAC | ||
Application Printer | ||
Maximum Label Width 107.95mm | ||
Lines of Printing Multi | ||
Handheld Yes | ||
Keyboard No | ||
Colour Monocolour | ||
Plug Type AC Adapter | ||
Wireless Connectivity Bluetooth, WiFi | ||
Keyboard Layout Touchscreen | ||
Print Resolution 300 dpi | ||
Barcode Yes | ||
Cutter Automatic | ||
Heat Shrink Tube Yes | ||
Computer Connectivity Bluetooth, Ethernet, USB, WiFi | ||
Patch - Panels Yes | ||
Connection Port Ethernet, USB A, USB C | ||
Weight 5.85kg | ||
Width 228.6mm | ||
Standards/Approvals CE | ||
Depth 330.2mm | ||
Height 241.3mm | ||
Print Speed 101.6mm/s | ||
- COO (Country of Origin):
- MY
Related links
- Brady I4311-EMEA-APAC Handheld Printer AC Adapter
- Brady BradyJet Handheld Label Printer UK
- Brady i3300-C-UK-W-BWS Handheld Label Printer UK
- Brady i3300-C-EU-W-BWS Handheld Label Printer EU
- Brady S3700-QY-UK Label Printer, 107.95 mm Max Label Width
- Brady J7300-EU Label Printer EU
- Brady i3300 Label Printer UK
- Brady M510 Label Printer UK Handheld Label Printer, 38.1 mm Max Label Width
