WAGO Smart Printer Label Printer, 47 mm Max Label Width, USB
- RS Stock No.:
- 303-296
- Mfr. Part No.:
- 258-5107
- Manufacturer:
- WAGO
Subtotal (1 unit)*
MYR4,496.92
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,496.92 |
*price indicative
- RS Stock No.:
- 303-296
- Mfr. Part No.:
- 258-5107
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Label Printer | |
| Model Number | Smart Printer | |
| Application | Marking System | |
| Maximum Label Width | 47mm | |
| Handheld | No | |
| Colour | White | |
| Keyboard | No | |
| Plug Type | USB | |
| Heat Shrink Tube | Yes | |
| Computer Connectivity | Yes | |
| Connection Port | Ethernet 10/100 Mbps, USB Type-B, RS232, USB Type-A | |
| Depth | 245mm | |
| Standards/Approvals | RoHS Compliance Status, EAC (TP TC 004/2011, TP TC 020/2011), CE (EMC), UL (UL 60950-1 E482462), KC (Article 58-2, Clause 3 R-R-W43-258-5101) | |
| Width | 135mm | |
| Weight | 3.84kg | |
| Print Speed | 127mm/s | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Label Printer | ||
Model Number Smart Printer | ||
Application Marking System | ||
Maximum Label Width 47mm | ||
Handheld No | ||
Colour White | ||
Keyboard No | ||
Plug Type USB | ||
Heat Shrink Tube Yes | ||
Computer Connectivity Yes | ||
Connection Port Ethernet 10/100 Mbps, USB Type-B, RS232, USB Type-A | ||
Depth 245mm | ||
Standards/Approvals RoHS Compliance Status, EAC (TP TC 004/2011, TP TC 020/2011), CE (EMC), UL (UL 60950-1 E482462), KC (Article 58-2, Clause 3 R-R-W43-258-5101) | ||
Width 135mm | ||
Weight 3.84kg | ||
Print Speed 127mm/s | ||
RoHS Status: Exempt
The Wago Smart Printer Starter kit is designed for complete control cabinet marking. It features a spring-mounted glass print head with 300 dpi resolution, a max print speed of 127 mm/s, and a print width of 47 mm. The kit includes power supply, rollers, ink ribbon, marking software, USB cable, external unwander, and marking materials. It offers USB, RS-232, and Ethernet connectivity, with a color TFT LCD display.
Weight 3840 g
Fire load 10.154 MJ
Related links
- WAGO Smart Printer Label Printer USB
- Brother PT‑E720BT Handheld Label Printer USB
- Brother PT‑E920BT Handheld Label Printer USB
- Brother PTP710BTH Label Printer USB, AC
- WAGO Cutter Cutter Module for use with Smart Printer Printers
- TE Connectivity T2212-PRINTER Label Printer Type G - British 3-Pin
- Dymo 2122967 Handheld Label Printer Kit Type G
- Brady M410 Portable Label Printer Kit Handheld Label Printer EU, UK
