Ohaus SF40A Label Printer SF40A, 57.5 mm Max Label Width

Subtotal (1 unit)*

MYR4,839.86

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,839.86

*price indicative

RS Stock No.:
171-489
Mfr. Part No.:
30064202
Manufacturer:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Product Type

Label Printer

Model Number

SF40A

Maximum Label Width

57.5mm

Standards/Approvals

IEC/EN 61010-1, IEC/EN 61326-1 Class B, Basic environments, Canada ICES-003 Class A, CE, RCM, UKCA, CSA, WEEE, RoHS, FCC Part 15 Class A

Series

SF40A

Width

140mm

Depth

205mm

Height

75mm

COO (Country of Origin):
CN
The Ohaus Europe GmbH Portable Printer combines high performance and multiple functions to offer quality and durability in a portable printer. It offers advanced functionality in an easy-to-use and set up printer at an exceptional value. This versatile printer is ideal for use in conjunction with balances and scales in laboratory, industrial, and educational applications to ensure accurate documentation of weighing results.

Helps support the efficiency of the weighing and recording processes

Ability to print in 13 different languages

Perform zero and tare operations directly from the printer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy