Phoenix Contact Black on Yellow Label Printer Tape, 17.5 mm Width, 7 mm Label Length, 17.5 mm Label Width
- RS Stock No.:
- 233-3456
- Mfr. Part No.:
- 1116203
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR115.14
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR115.14 |
*price indicative
- RS Stock No.:
- 233-3456
- Mfr. Part No.:
- 1116203
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Tape Width | 17.5mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | THERMOMARK GO, THERMOFOX | |
| Background Colour | Yellow | |
| Print Colour | Black | |
| Laminated | No | |
| Label Width | 17.5mm | |
| Label Length | 7mm | |
| Number of Labels per Roll | 297 | |
| Standards/Approvals | cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Tape Width 17.5mm | ||
Product Type Label Printer Tape | ||
Compatible Printers THERMOMARK GO, THERMOFOX | ||
Background Colour Yellow | ||
Print Colour Black | ||
Laminated No | ||
Label Width 17.5mm | ||
Label Length 7mm | ||
Number of Labels per Roll 297 | ||
Standards/Approvals cULus Recognised | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Polyester self-adhesive label is as continuous media for equipment marking. The self-adhesive material in continuous format is particularly suitable for the professional and permanent marking of various components and equipment in control cabinet, controller, and systems manufacturing. It has high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing.
Width 17.5 mm
Colour yellow/black
Material polyester
Marking mounting type adhesive
Ambient temperature (operation) -40 °C to 150 °C
Related links
- Phoenix Contact Yellow on Yellow Cable Labels 17.5 mm Width 17.5 mm Label Width
- Dymo White on White Label Printer Tape 19 mm Width 19 mm Label Width
- Dymo Black on Yellow Label Printer Tape 6 mm Width 6 mm Label Width
- Dymo White on Black Label Printer Tape 12 mm Width 12 mm Label Width
- Dymo White on Red Label Printer Tape 12 mm Width 12 mm Label Width
- Phoenix Contact Black on Yellow Label Printer Tape 9 mm Label Length, 15 mm Label Width
- Phoenix Contact Black on White Label Printer Tape 18 mm Width 18 mm Label Width
- Phoenix Contact Black on Silver Label Printer Tape 24 mm Width 24 mm Label Width
