Phoenix Contact Black on Transparent Label Printer Tape, 8 m Length, 18 mm Width, 8 m Label Length, 16 mm Label Width
- RS Stock No.:
- 233-3423
- Mfr. Part No.:
- 1116130
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR141.70
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR141.70 |
*price indicative
- RS Stock No.:
- 233-3423
- Mfr. Part No.:
- 1116130
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Printer Tape | |
| Tape Width | 18mm | |
| Compatible Printers | THERMOMARK GO, THERMOMARK GO.K, THERMOFOX | |
| Background Colour | Transparent | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 8m | |
| Label Width | 16mm | |
| Label Length | 8m | |
| Standards/Approvals | cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Printer Tape | ||
Tape Width 18mm | ||
Compatible Printers THERMOMARK GO, THERMOMARK GO.K, THERMOFOX | ||
Background Colour Transparent | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 8m | ||
Label Width 16mm | ||
Label Length 8m | ||
Standards/Approvals cULus Recognised | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Polyester self-adhesive label is as continuous media for equipment marking. The self-adhesive material in continuous format is particularly suitable for the professional and permanent marking of various components and equipment in control cabinet, controller, and systems manufacturing. It has high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing.
Width 18 mm
Colour transparent/black
Material polyester
Marking mounting type adhesive
Ambient temperature (operation) -40 °C to 150 °C
Related links
- Brother Black on White Label Printer Tape 18 mm Width 18 mm Label Width
- Phoenix Contact White on Blue Label Printer Tape 18 mm Width 18 mm Label Width
- Phoenix Contact Black on Silver Label Printer Tape 18 mm Width 18 mm Label Width
- Phoenix Contact Black on Orange Label Printer Tape 18 mm Width 18 mm Label Width
- Phoenix Contact White on Green Label Printer Tape 18 mm Width 18 mm Label Width
- Phoenix Contact Black on Yellow Label Printer Tape 8 mm Width 6 mm Label Width
- Phoenix Contact White on Green Label Printer Tape 12 mm Width 12 mm Label Width
- Phoenix Contact Black on Yellow Label Printer Tape 12 mm Width 12 mm Label Width
