Brady B-427 Cable Labels for use with Wire and cable identification
- RS Stock No.:
- 232-5660
- Mfr. Part No.:
- THT-67-427-1.5
- Manufacturer:
- Brady
Subtotal (1 box of 1500 units)*
MYR2,708.98
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,708.98 | MYR1.806 |
*price indicative
- RS Stock No.:
- 232-5660
- Mfr. Part No.:
- THT-67-427-1.5
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Series | B-427 | |
| For Use With | Wire and cable identification | |
| Standards/Approvals | UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements. | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Series B-427 | ||
For Use With Wire and cable identification | ||
Standards/Approvals UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements. | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Brady 76 mm self-laminating vinyl wire and cable labels used for thermal transfer printers.
For smooth surfaces
Matt finish
Related links
- Brady B-427 Cable Labels for use with Wire and cable identification
- Brady B-427 Cable Labels
- Brady Cable Labels B-427 Cable Labels for use with Cable
- Brady B-422 Black on Black on White Label Printer Tape 12.7mm Label Length
- Brady B-342 Black on Yellow Label Printer Tape 8.51 mm Width
- Brady Label Printer Ribbon Label for use with Cable Label Printers
- STAHLWILLE 427/1.5 3/8 in Square Socket Accessory Extension, 38mm Overall
- Brady B-439 Vinyl White Black Print Cable Labels 1 Qty
