Phoenix Contact Card Printer Magazine Magazine for use with Label Printer Printers
- RS Stock No.:
- 487-386
- Mfr. Part No.:
- 5144660
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 487-386
- Mfr. Part No.:
- 5144660
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Magazine | |
| Product Type | Card Printer Magazine | |
| For Use With | Label Printer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Magazine | ||
Product Type Card Printer Magazine | ||
For Use With Label Printer | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact magazine insert is designed for the efficient and organised handling of labelling materials. With its robust construction, it accommodates 2 zack marker sheets, ensuring that your marking tasks are executed with precision and ease. The clever design fully utilises the capacity of the CMS-P1 plotter, allowing for a significant increase in productivity. Whether youre labelling goods for shipping or preparing materials for production, this insert is an essential accessory that enhances your workflow. Additionally, the magazine is compatible with marking sheets that have already been started, providing a practical solution for ongoing projects. Crafted from durable plastic, it guarantees longevity while maintaining a lightweight profile that doesnt compromise on functionality. Embrace hassle-free labelling and elevate your operations with this innovative magazine insert.
Accommodates two zack marker sheets for versatile labelling options
Increases productivity by utilising the CMS-P1 plotters full capacity
Compatible with partially used marking sheets for added convenience
Constructed from rugged plastic for durability and reliable performance
Optimised for handling standard marking materials smoothly
Promotes efficiency by processing up to 35% more material per operation compared to previous models
Facilitates organised storage and access to marking materials
Streamlines your labelling process with a user-friendly design
