EUROSTAT Blue Unisex Reusable Lab Coat M
- RS Stock No.:
- 210-2159
- Mfr. Part No.:
- 51-100-2810
- Manufacturer:
- EUROSTAT
Subtotal (1 unit)*
MYR168.48
FREE delivery for orders over RM 500.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR168.48 |
*price indicative
- RS Stock No.:
- 210-2159
- Mfr. Part No.:
- 51-100-2810
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Colour | Blue | |
| Product Type | Lab Coat | |
| Size | M | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Application | Laboratory | |
| Overall Length | 890mm | |
| Closure Type | Button | |
| Material | Polyester, Cotton | |
| Resistance Features | Anti-Static | |
| ESD Safe | Yes | |
| Number of Pockets | 3 | |
| Standards/Approvals | IEC 61340-5-1, IEC 61340-5-2 | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Colour Blue | ||
Product Type Lab Coat | ||
Size M | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Application Laboratory | ||
Overall Length 890mm | ||
Closure Type Button | ||
Material Polyester, Cotton | ||
Resistance Features Anti-Static | ||
ESD Safe Yes | ||
Number of Pockets 3 | ||
Standards/Approvals IEC 61340-5-1, IEC 61340-5-2 | ||
RoHS Status: Exempt
The Eurostat labcoat having buttons covered by fabric to avoid metal snaps exposure. It has reinforced stitch to guarantee a sleeve to sleeve conduction.
Comfortable light weight garment
Snaps on sleeves
Related links
- EUROSTAT Light Blue Unisex Reusable Lab Coat
- EUROSTAT Royal Blue Unisex Reusable Lab Coat
- Portwest Blue Unisex Reusable Lab Coat M
- MOLINEL Blue Unisex Reusable Lab Coat M
- EUROSTAT Green Unisex Reusable Lab Coat
- EUROSTAT White Unisex Reusable Lab Coat
- EUROSTAT White Unisex Reusable Lab Coat 3XL
- Alsico Grey Unisex Reusable Lab Coat M
