Fristads White Men's Lab Coat XL

This image is representative of the product range

Subtotal (1 unit)*

MYR410.06

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR410.06

*price indicative

RS Stock No.:
689-435
Mfr. Part No.:
100647-900-408
Manufacturer:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Colour

White

Product Type

Lab Coat

Size

XL

Gender

Men

Material

Conductive Fabric, Polyester

Standards/Approvals

OEKO-TEX

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Coat is designed for optimal protection and comfort in sterile environments. This lightweight garment ensures safety with its impermeable bound seams and is MADE from 97% polyester and 3% conductive fibres, making it Ideal for use in ISO class 7 cleanrooms. Featuring a concealed zip, side vents, and a round neck with snap fastening, the coat allows for ease of movement while maintaining a professional appearance. Autoclavable at a maximum of 121° C for 20 minutes, it offers a reliable solution for cleanliness and longevity.

Elasticated cuffs ensure a snug fit and minimise contamination risk

Constructed with impermeable bound seams for superior protection

Certified to meet EN 1149 3 standards for electrostatic properties

OEKO TEX certified indicating no harmful substances in the materials used

Weighs only 110 g/m² offering lightweight comfort for all day wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy