Fristads Navy Men's Lab Coat L Reusable

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,411.43

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,411.43

*price indicative

RS Stock No.:
689-258
Mfr. Part No.:
121115-540-407
Manufacturer:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Colour

Navy

Product Type

Lab Coat

Size

L

Reusable/Disposable

Reusable

Gender

Men

Application

Flame Retardant

Closure Type

Snap Fastening

Material

Anti-Static, Cotton, Modacrylic, Polyamide

Resistance Features

Flame Resistant

Number of Pockets

3

Standards/Approvals

EN ISO 11612 A1 A2 B1 C1 F1

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Coat is designed to deliver excellent protection against dirt, oil, and water while providing inherent flame resistance. Perfect for those who need reliable safety in demanding work environments, this coat features reflective detailing on the shoulders and a front placket opening secured with concealed snap fastening. With multiple pockets, including a chest pocket with pen holders and generous front pockets, it combines functionality with comfort. Approved according to several stringent safety standards, this coat is leasing laundry-tested for durability and certified to withstand up to 50 washes.

Front placket with concealed snap fastening offers secure closure

Chest pocket designed with a pen pocket and outside pen straps for convenience

Two front pockets feature concealed snap fastening for added security

Cuffs equipped with concealed snap fastening for a snug fit

Material composition includes 45% modacrylic and 35% cotton and 18% polyamide for comfort and protection

OEKO TEX certified ensuring it is free from harmful substances

Leasing laundry tested according to ISO 15797 for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy