Fristads Lavender Unisex Lab Coat M

This image is representative of the product range

Subtotal (1 unit)*

MYR440.05

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR440.05

*price indicative

RS Stock No.:
689-059
Mfr. Part No.:
100632-410-406
Manufacturer:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Lab Coat

Colour

Lavender

Size

M

Gender

Unisex

Material

Conductive Fabric

Standards/Approvals

OEKO-TEX

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Cleanroom Coat is expertly designed for professionals working in sterile environments. This versatile garment provides essential protection and comfort, ensuring optimal safety while maintaining functionality. Featuring a concealed zip and a round neck with snap fastening, it allows for easy wear while eliminating contamination risks. The elasticated cuffs and raglan sleeves provide a secure fit without compromising mobility. Built to withstand the demands of cleanroom conditions, this coat is also autoclavable up to 121° C for 20 minutes, ensuring it can be thoroughly sanitised. Made from a blend of 99% polyester and 1% conductive fibres, it’s certified according to EN 1149-3 standards, making it an Ideal choice for ISO class 7 environments.

Impeccably designed for autoclavable use allowing for effective sanitisation

Constructed from 99% polyester and 1% conductive fibres ensuring durability and comfort

Certified according to EN 1149 3 offering assurance of electrostatic discharge control

Complies with ISO class 7 standards making it Ideal for controlled environments

OEKO TEX certification ensures materials are free from harmful substances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy