Fristads White Unisex Lab Coat 2XS Reusable

N

This image is representative of the product range

Subtotal (1 unit)*

MYR243.57

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR243.57

*price indicative

RS Stock No.:
688-916
Mfr. Part No.:
113840-900-403
Manufacturer:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Lab Coat

Colour

White

Size

2XS

Reusable/Disposable

Reusable

Gender

Unisex

Application

Food Processing

Material

35% Cotton, 65% Polyester

Number of Pockets

1

Standards/Approvals

OEKO-TEX

RoHS Status: Exempt

COO (Country of Origin):
LA
The Fristads Food Long Coat is expertly designed for professionals in the food industry, offering a blend of safety, comfort, and practicality. Made from a Durable and breathable fabric, this coat ensures compliance with the DIN 10524 standard, catering to the stringent requirements of food handling environments. The adjustable cuffs and side vents enhance freedom of movement, allowing for a flexible fit throughout the day. Its inside pocket provides secure storage for personal items or essential tools, while the option for zone marking via subliminal transfer or embroidery adds a touch of customisation. Certified PFAS free and weighing a light 245 g/m², this coat is a reliable choice for those prioritising hygiene and comfort, perfect for any working shift.

Complies with DIN 10524 standard for safety in food handling

Adjustable cuffs ensure a secure and comfortable fit

Inside pocket provides convenient storage for personal belongings

Side vents offer enhanced breathability and ease of movement

Zone marking possible with subliminal transfer or embroidery for customisation

Leasing laundry tested according to ISO 15797 for durability

OEKO TEX certified ensuring safety and absence of harmful substances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy