StarTech.com 1 Port HDMI over IP 3.5 mm Stereo Extension Module 0 μm, 3840 x 2160 pixels Maximum Resolution
- RS Stock No.:
- 756-754
- Mfr. Part No.:
- IH2006-HDMI-RX
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR1,353.40
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,353.40 |
*price indicative
- RS Stock No.:
- 756-754
- Mfr. Part No.:
- IH2006-HDMI-RX
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Audio Connection Type | 3.5 mm Stereo | |
| Video Connection Type | HDMI | |
| Product Type | Receiver | |
| Number of Video Ports | 1 | |
| Transmission Method | IP | |
| Maximum Resolution | 3840 x 2160 pixels | |
| Extension Distance | 0μm | |
| Sub Type | Extension Module | |
| Power Consumption | 10W | |
| Remote Device Weight | 307g | |
| Data Speed Rate | 100Mbps | |
| Standards/Approvals | RoHS | |
| Remote Device Depth | 106mm | |
| Remote Device Height | 21mm | |
| Remote Device Width | 103mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Audio Connection Type 3.5 mm Stereo | ||
Video Connection Type HDMI | ||
Product Type Receiver | ||
Number of Video Ports 1 | ||
Transmission Method IP | ||
Maximum Resolution 3840 x 2160 pixels | ||
Extension Distance 0μm | ||
Sub Type Extension Module | ||
Power Consumption 10W | ||
Remote Device Weight 307g | ||
Data Speed Rate 100Mbps | ||
Standards/Approvals RoHS | ||
Remote Device Depth 106mm | ||
Remote Device Height 21mm | ||
Remote Device Width 103mm | ||
- COO (Country of Origin):
- CN
StarTech Receiver, 3840x2160 Maximum Resolution, 100Mbps Data Speed Rate - IH2006-HDMI-RX
This receiver is a Compact AV endpoint designed to convert networked HDMI streams back to a local HDMI output, enabling distribution of video and stereo audio over IP for professional installations. It operates within IP transmission environments to deliver high-resolution video to displays, supporting integration into control and distribution systems for automation and electronics projects.
Features and Benefits:
• Supports 3840x2160 resolution for high-detail 4K video delivery
• Single HDMI video port simplifies signal routing to one display
• 3.5mm stereo output provides local analogue audio extraction
• IP transmission at 100Mbps enables network-based signal transport
• Low power draw of 10W minimises local power requirements
• Compact 307g enclosure facilitates tight-space installations
• Single HDMI video port simplifies signal routing to one display
• 3.5mm stereo output provides local analogue audio extraction
• IP transmission at 100Mbps enables network-based signal transport
• Low power draw of 10W minimises local power requirements
• Compact 307g enclosure facilitates tight-space installations
Applications
• Suitable for AV distribution in control rooms using networked sources
• Ideal for digital signage feeding 4K displays over existing networks
• Used with automation systems requiring remote HDMI endpoints
• Can be used for conference-room setups that need local audio output
• Suitable for electronics labs testing video-over-IP workflows
• Ideal for digital signage feeding 4K displays over existing networks
• Used with automation systems requiring remote HDMI endpoints
• Can be used for conference-room setups that need local audio output
• Suitable for electronics labs testing video-over-IP workflows
What approvals or environmental standards does it meet?
The unit complies with RoHS requirements, restricting certain hazardous substances in its construction.
How does the unit integrate with an Ethernet-based extender system?
It receives encoded HDMI streams sent over IP and converts them to a local HDMI output while also offering a 3.5mm stereo tap for analogue audio at the receiver end.
What are the physical handling characteristics relevant to installation?
The receiver weighs 307g and presents a shallow profile suitable for mounting in confined racks or behind displays.
What power and thermal considerations should be planned for?
Typical power consumption is 10W, so provision for a low-power supply and modest ventilation is sufficient for normal operation.
Related links
- StarTech.com 8 Port 1 Displays USB 2.0 HDMI KVM Switch 3.5 mm Stereo 3840 x 2160 pixels Maximum Resolution
- StarTech.com 8 Port 1 Displays USB 2.0 DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixels Maximum Resolution
- StarTech.com 1 USB Extension Module HDMI over IP Receiver 100 m
- StarTech.com 2 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Stereo Female (3 Position) 3840 x 2160 pixels Maximum
- StarTech.com 1 port HDMI to DisplayPort Adapter 255 mm Length 3840 x 2160 pixel Maximum Resolution
- StarTech.com 1 Port HDMI over Cat6 HDMI HDMI Extender 50 m, 3840 x 2160 pixel Maximum Resolution
- StarTech.com 1 Port HDMI over IP HDMI Receiver 100 m, 3840 x 2160 pixel Maximum Resolution
- StarTech.com 1 Port 1 Displays USB 2.0 VGA Adapter 1920 x 1200 pixels Maximum Resolution

