SAM Knife Blade, 57 mm 57 mm

Subtotal (1 unit)*

MYR163.03

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR163.03

*price indicative

RS Stock No.:
221-4872
Mfr. Part No.:
19821
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Knife Blade

Blade Size

57 mm

Blade Type

Knife Blade

Blade Width

57mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Outillage Straight Knife Blade 57 Mm is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.

Made with best quality material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy