Teng Tools Steel Hook Hook, 48 mm 19 mm, 100 per Package

N

Subtotal (1 unit)*

MYR769.67

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR769.67

*price indicative

RS Stock No.:
809-769
Mfr. Part No.:
710-100H
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Knives

Blade Size

48 mm

Blade Shape

Hook

Material

Steel

Blade Type

Hook

Blade Width

19mm

Number of Pieces

100

Blade Length

48mm

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools replacement hook blades offer Durable cutting solutions designed for utility knives, providing a precise edge for various applications. These blades come in a convenient pack ensuring long-lasting performance.

Includes 100 spare hook type blades for extended usage

Made from SK4 material for enhanced durability

Blade dimensions: height 19mm and length 48mm for versatile application

Net weight of 365g for easy handling

Originating from Taiwan, ensuring quality manufacturing

No tethering facility included for streamlined design

Complies with international standards including ECCN US EAR99

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy