RS PRO Steel Flat Safety Knife Blade, 50 per Package
- RS Stock No.:
- 316-047
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR51.55
FREE delivery for orders over RM 150.00
In Stock
- 201 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR51.55 |
*price indicative
- RS Stock No.:
- 316-047
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Knife Blade | |
| Blade Shape | Flat | |
| Material | Steel | |
| Blade Type | Safety Knife Blade | |
| Heavy Duty | Yes | |
| Number of Pieces | 50 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Knife Blade | ||
Blade Shape Flat | ||
Material Steel | ||
Blade Type Safety Knife Blade | ||
Heavy Duty Yes | ||
Number of Pieces 50 | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
RS PRO Trapezoid SK4 Spare Blade, 50/PK
RS PRO heavy duty knife blades are designed for making precise cuts in various materials, whether using your free hand or a guide. These trapezoid blades are available in standard sizes and fit most trimming knives, providing versatility and convenience.
Features and Benefits
Trapezoid blades: Commonly used in a wide range of knives, offering flexibility
Reversible design: Swap the blunt end to use the other end, extending blade life
Heavy duty SK4 steel: Ensures durability and sharpness for demanding tasks
Applications
Retail
Warehousing
DIY projects
Construction
Additional Information
Pack contains 50 blades, ensuring you have ample supply for ongoing projects.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

