EAO IP20 8 Key Keypad
- RS Stock No.:
- 934-078
- Mfr. Part No.:
- K09-00.000038
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR1,038.03
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,038.03 |
*price indicative
- RS Stock No.:
- 934-078
- Mfr. Part No.:
- K09-00.000038
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Keypad Layout | 2 x 4 | |
| Product Type | Keypad | |
| Membrane Operation | No | |
| Number of Keys | 8 | |
| Keypad Output | Hardwired | |
| Illuminated | No | |
| IP Rating | IP20 | |
| Housing Colour | Black | |
| Mechanical Life Per Key | 2000000Cycles | |
| Panel Cutout Height | 142.64mm | |
| Panel Cutout Width | 68.8mm | |
| Maximum Operating Temperature | 85°C | |
| Series | K09 | |
| Standards/Approvals | CE | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Keypad Layout 2 x 4 | ||
Product Type Keypad | ||
Membrane Operation No | ||
Number of Keys 8 | ||
Keypad Output Hardwired | ||
Illuminated No | ||
IP Rating IP20 | ||
Housing Colour Black | ||
Mechanical Life Per Key 2000000Cycles | ||
Panel Cutout Height 142.64mm | ||
Panel Cutout Width 68.8mm | ||
Maximum Operating Temperature 85°C | ||
Series K09 | ||
Standards/Approvals CE | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
The EAO rugged keypad offers a robust solution designed for harsh environments, featuring hardwired 8 push buttons with red LED illumination. Built to withstand extreme conditions, they ensure reliable performance across various applications.
Operating voltage range of 8 to 18 V DC for versatile power options
Mechanical lifetime of 2 million cycles, ensuring long-term durability
IP20 protection at the rear and IP6K9K at the front for enhanced reliability
Flush mounting design with a cut-out size of 142.64 mm x 68.8 mm
