Ceratech KYB-MON2BLK-UCFR Wired USB Vision Impairment Keyboard, AZERTY (France), White
- RS Stock No.:
- 284-2824
- Mfr. Part No.:
- KYB-MON2BLK-UCFR
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
MYR297.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR297.41 |
*price indicative
- RS Stock No.:
- 284-2824
- Mfr. Part No.:
- KYB-MON2BLK-UCFR
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYB-MON2BLK-UCFR | |
| Connection Type | USB | |
| Keyboard Type | Vision Impairment | |
| Keyboard Layout | AZERTY (France) | |
| Colour | White | |
| Built-in USB Hub | Yes | |
| Height | 27mm | |
| Width | 180mm | |
| Standards/Approvals | No | |
| Depth | 180mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYB-MON2BLK-UCFR | ||
Connection Type USB | ||
Keyboard Type Vision Impairment | ||
Keyboard Layout AZERTY (France) | ||
Colour White | ||
Built-in USB Hub Yes | ||
Height 27mm | ||
Width 180mm | ||
Standards/Approvals No | ||
Depth 180mm | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus Monster 2 High Contrast keyboard is the perfect aid when using a computer. The keyboard has large oversized keys and high visibility large black legends against a pure white background, offering maximum contrast between key and legend. The Monster has many other excellent features including, UV protected key legends for excellent durability, a 2 port USB 2.0 Hub in the rear for easy connectivity and a detachable wrist-pad.
Same outer size as a conventional keyboard
Detachable wrist pad for comfortable typing
Related links
- Ceratech KYB-MON2VIS-UCFR Wired USB Vision Impairment Keyboard Yellow
- Ceratech KYB-MON2BLK-UCDK Wired USB Vision Impairment Keyboard White
- Ceratech KYB-MON2BLK-UCGR Wired USB Vision Impairment Keyboard White
- Ceratech KYB-MON2BLK-UCUH Wired USB Vision Impairment Keyboard White
- Ceratech KYB-MON2BLK-UCIT Wired USB Vision Impairment Keyboard White
- Ceratech KYB-MON2BLK-LCUH Wired USB Vision Impairment Keyboard White
- Ceratech KYB-MON2BLK-UCAR Wired USB Vision Impairment Keyboard White
- Ceratech KYB-MON2BLK-LCUS Wired USB Vision Impairment Keyboard White
