Ceratech KYB-M2BLK-UCITBT Wireless Bluetooth Vision Impairment Keyboard, QWERTY (Italy), Multicolour

Subtotal (1 unit)*

MYR441.56

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR441.56

*price indicative

RS Stock No.:
284-2801
Mfr. Part No.:
KYB-M2BLK-UCITBT
Manufacturer:
Ceratech
Find similar products by selecting one or more attributes.
Select all

Brand

Ceratech

Wired/Wireless

Wireless

Product Type

Keyboard

Model Number

KYB-M2BLK-UCITBT

Connection Type

Bluetooth

Keyboard Type

Vision Impairment

Keyboard Layout

QWERTY (Italy)

Operating System

Mac, Linux

Colour

Multicolour

Height

27mm

Width

180mm

Depth

180mm

Standards/Approvals

No

Normal Keys

24

COO (Country of Origin):
CN
The Ceratech Accuratus Monster 2 Bluetooth & RF - Multi-device Bluetooth & RF Wireless HIGH CONTRAST Keyboard. For young children the Monster 2 Mix is the perfect entry into computing, with large oversized keys grouped in different colours making learning easy and fun.

Same outer size as a conventional keyboard

Detachable wrist pad for comfortable typing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy