Ceratech KYB500-K82B-GR-C Wired USB Touchpad Keyboard, QWERTZ (German), Black
- RS Stock No.:
- 284-2769
- Mfr. Part No.:
- KYB500-K82B-GR-C
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
MYR806.09
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR806.09 |
*price indicative
- RS Stock No.:
- 284-2769
- Mfr. Part No.:
- KYB500-K82B-GR-C
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYB500-K82B-GR-C | |
| Connection Type | USB | |
| Keyboard Type | Touchpad | |
| Operating System | Mac 10, Android, Linux | |
| Keyboard Layout | QWERTZ (German) | |
| Colour | Black | |
| Height | 139mm | |
| Width | 370mm | |
| Depth | 20mm | |
| Standards/Approvals | ESD | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYB500-K82B-GR-C | ||
Connection Type USB | ||
Keyboard Type Touchpad | ||
Operating System Mac 10, Android, Linux | ||
Keyboard Layout QWERTZ (German) | ||
Colour Black | ||
Height 139mm | ||
Width 370mm | ||
Depth 20mm | ||
Standards/Approvals ESD | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus mini keyboard is specially designed for meeting high spec requirements. With the latest USB Type C connectivity this keyboard can be connected to the most recent USB Type C devices including laptops, tablets, PC's and phones, also being perfect for the most recent EPOS environments using tablets.
Slim true scissor key, key mechanism
Clear easy read extremely durable UV coated key legends (just like laptop keys)
Related links
- Ceratech KYB500-K82B-GR Wired USB Touchpad Keyboard Black
- Ceratech KYB500-K82B-15GR Wired USB Touchpad Keyboard Black
- Ceratech KYB500-K82D-GR-C Wired USB Trackball Keyboard Black
- Ceratech KYB500-K82B-CY-C Wired USB Touchpad Keyboard Black
- Ceratech KYB500-K82B-C Wired USB Touchpad Keyboard Black
- Ceratech KYB500-K82B-SP-C Wired USB Touchpad Keyboard Black
- Ceratech KYB500-K82B-FR-C Wired USB Touchpad Keyboard Black
- Ceratech KYB500-K82B-US-C Wired USB Touchpad Keyboard Black
