Ceratech KYB500-K82B-CY Wired USB Touchpad Keyboard, QWERTY (Cyrillic), Black
- RS Stock No.:
- 284-2764
- Mfr. Part No.:
- KYB500-K82B-CY
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
MYR776.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR776.99 |
*price indicative
- RS Stock No.:
- 284-2764
- Mfr. Part No.:
- KYB500-K82B-CY
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | KYB500-K82B-CY | |
| Connection Type | USB | |
| Keyboard Type | Touchpad | |
| Operating System | Mac 10, Windows XP, Linux | |
| Keyboard Layout | QWERTY (Cyrillic) | |
| Colour | Black | |
| Height | 139mm | |
| Width | 370mm | |
| Standards/Approvals | No | |
| Depth | 20mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number KYB500-K82B-CY | ||
Connection Type USB | ||
Keyboard Type Touchpad | ||
Operating System Mac 10, Windows XP, Linux | ||
Keyboard Layout QWERTY (Cyrillic) | ||
Colour Black | ||
Height 139mm | ||
Width 370mm | ||
Standards/Approvals No | ||
Depth 20mm | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus mini keyboard specially designed for meeting high spec requirements. Boasting one of the smallest footprints out of all Accuratus keyboards. The keys on this keyboard are scissor key design, giving you a very soft and tactile touch for hours of comfortable typing.
Slim true scissor key, key mechanism
Clear easy read extremely durable UV coated key legends (just like laptop keys)
Related links
- Ceratech KYB500-K82B-CY-C Wired USB Touchpad Keyboard Black
- Ceratech KYB500-K82B-15CY Wired USB Touchpad Keyboard Black
- Ceratech KYB500-K82B-W Wired USB Touchpad Keyboard White
- Ceratech KYB500-K82B-SP-C Wired USB Touchpad Keyboard Black
- Ceratech KYB500-K82B-15IT Wired USB Touchpad Keyboard Black
- Ceratech KYB500-K82B Wired USB Touchpad Keyboard Black
- Ceratech KYB500-K82B-C Wired USB Touchpad Keyboard Black
- Ceratech KYB500-K82B-15FR Wired USB Touchpad Keyboard Black
