Ceratech KYB500-K82A-IT Wired USB, PS2 Compact Keyboard, QWERTY (Italy), Black
- RS Stock No.:
- 284-2744
- Mfr. Part No.:
- KYB500-K82A-IT
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
MYR399.82
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR399.82 |
*price indicative
- RS Stock No.:
- 284-2744
- Mfr. Part No.:
- KYB500-K82A-IT
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYB500-K82A-IT | |
| Connection Type | USB, PS2 | |
| Keyboard Type | Compact | |
| Operating System | Linux, Windows XP, Mac | |
| Keyboard Layout | QWERTY (Italy) | |
| Colour | Black | |
| Height | 132mm | |
| Width | 282mm | |
| Standards/Approvals | No | |
| Depth | 27mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYB500-K82A-IT | ||
Connection Type USB, PS2 | ||
Keyboard Type Compact | ||
Operating System Linux, Windows XP, Mac | ||
Keyboard Layout QWERTY (Italy) | ||
Colour Black | ||
Height 132mm | ||
Width 282mm | ||
Standards/Approvals No | ||
Depth 27mm | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus mini keyboard specially designed for meeting high spec requirements. Boasting one of the smallest footprints out of all Accuratus keyboards. The keys on this keyboard are scissor key design, giving you a very soft and tactile touch for hours of comfortable typing.
Slim true scissor key, key mechanism
Clear easy read key legends
