Ceratech KYB500-K82A-GR Wired PS2, USB Compact Keyboard, QWERTZ (German), Black
- RS Stock No.:
- 284-2742
- Mfr. Part No.:
- KYB500-K82A-GR
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
MYR404.25
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR404.25 |
*price indicative
- RS Stock No.:
- 284-2742
- Mfr. Part No.:
- KYB500-K82A-GR
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | KYB500-K82A-GR | |
| Connection Type | PS2, USB | |
| Keyboard Type | Compact | |
| Operating System | Linux, Windows XP, Mac | |
| Keyboard Layout | QWERTZ (German) | |
| Colour | Black | |
| Height | 132mm | |
| Width | 282mm | |
| Standards/Approvals | No | |
| Depth | 27mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number KYB500-K82A-GR | ||
Connection Type PS2, USB | ||
Keyboard Type Compact | ||
Operating System Linux, Windows XP, Mac | ||
Keyboard Layout QWERTZ (German) | ||
Colour Black | ||
Height 132mm | ||
Width 282mm | ||
Standards/Approvals No | ||
Depth 27mm | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus mini keyboard specially designed for meeting high spec requirements. Boasting one of the smallest footprints out of all Accuratus keyboards. The keys on this keyboard are scissor key design, giving you a very soft and tactile touch for hours of comfortable typing.
Slim true scissor key, key mechanism
Clear easy read key legends
Related links
- Ceratech KYB500-K82A-GR-C Wired USB Compact Keyboard Black
- Ceratech KYB500-S109P-GR Wired PS2 Standard Keyboard Black
- Ceratech KYBAC5010-PBKGR Wired PS2 QWERTZ (German), Black
- Cherry Wired PS2 QWERTZ (German), Black
- Ceratech KYBAC301-PBLK-GR Wired PS2 Multimedia Keyboard Black
- Ceratech KYB500-K82A-15WH Wired PS2 QWERTY (UK), White
- Ceratech KYB500-K82A-FR Wired PS2 QWERTY (French), Black
- Ceratech KYB500-K82A-15GR Wired PS2 QWERTY, Black
