Ceratech KYB500-K82A-CY-C Wired USB Compact Keyboard, QWERTY (Cyrillic), Black
- RS Stock No.:
- 284-2739
- Mfr. Part No.:
- KYB500-K82A-CY-C
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
MYR406.52
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR406.52 |
*price indicative
- RS Stock No.:
- 284-2739
- Mfr. Part No.:
- KYB500-K82A-CY-C
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYB500-K82A-CY-C | |
| Connection Type | USB | |
| Keyboard Type | Compact | |
| Operating System | Mac, Linux | |
| Keyboard Layout | QWERTY (Cyrillic) | |
| Colour | Black | |
| Height | 27mm | |
| Width | 132mm | |
| Standards/Approvals | No | |
| Depth | 132mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYB500-K82A-CY-C | ||
Connection Type USB | ||
Keyboard Type Compact | ||
Operating System Mac, Linux | ||
Keyboard Layout QWERTY (Cyrillic) | ||
Colour Black | ||
Height 27mm | ||
Width 132mm | ||
Standards/Approvals No | ||
Depth 132mm | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus mini keyboard specially designed for meeting high spec requirements. With the latest USB Type C connectivity this keyboard can be connected to the most recent USB Type C devices including laptops, tablets, PC's and phones, also being perfect for the most recent EPOS environments using tablets.
Slim true scissor key, key mechanism
Clear easy read key legends
Related links
- Ceratech KYB500-K82A-CY Wired PS2 QWERTY (Cyrillic), Black
- Ceratech KYB500-K82D-CY-C Wired USB Trackball Keyboard Black
- Ceratech KYB500-K82B-CY-C Wired USB Touchpad Keyboard Black
- Ceratech KYB500-K82A-15CY Wired PS2 QWERTY (Cyrillic), Black
- Ceratech KYB500-K82A-SP-C Wired USB Compact Keyboard Black
- Ceratech KYB500-K82A-FR-C Wired USB Compact Keyboard Black
- Ceratech KYB500-K82D-CY Wired USB Trackball Keyboard Black
- Ceratech KYB500-K82A-GR-C Wired USB Compact Keyboard Black
