Cherry CHERRY KC 1000 SC Wired USB Standard Keyboard, QWERTZ (German), Light Grey
- RS Stock No.:
- 281-9308
- Distrelec Article No.:
- 301-97-821
- Mfr. Part No.:
- JK-A0100DE-0
- Manufacturer:
- Cherry
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 281-9308
- Distrelec Article No.:
- 301-97-821
- Mfr. Part No.:
- JK-A0100DE-0
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | CHERRY KC 1000 SC | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Operating System | Windows 10, Windows 11, Windows 7, Windows 8 | |
| Keyboard Layout | QWERTZ (German) | |
| Colour | Light Grey | |
| Built-in USB Hub | No | |
| Height | 1.81in | |
| Width | 7.4in | |
| Industrial Grade | Yes | |
| Depth | 18.03mm | |
| Standards/Approvals | No | |
| Normal Keys | 109 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number CHERRY KC 1000 SC | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Operating System Windows 10, Windows 11, Windows 7, Windows 8 | ||
Keyboard Layout QWERTZ (German) | ||
Colour Light Grey | ||
Built-in USB Hub No | ||
Height 1.81in | ||
Width 7.4in | ||
Industrial Grade Yes | ||
Depth 18.03mm | ||
Standards/Approvals No | ||
Normal Keys 109 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Cherry. KC 1000 SC introduces lasting reliability along with practical elegance into the workplace and all this with total security. The integrated smart card terminal satisfies all the key requirements relating to electronic signatures, authentication, data encryption and access authorisations. It provides the necessary long-term security.
CCID compatible
Reading/writing ISO 7816 compliant smartcards
Flat design, low smart card contacting unit
Related links
- Cherry CHERRY KC 1000 SC Wired USB Standard Keyboard Black
- Cherry CHERRY KC 1000 SC Wired USB Standard Keyboard Light Grey
- Cherry CHERRY KC 1000 SC Wired USB Standard Keyboard Black
- Cherry CHERRY KC 1000 SC Wired USB Standard Keyboard Black
- Cherry CHERRY KC 1000 SC Wired USB Standard Keyboard Black
- Cherry CHERRY G80-3000 Wired USB Standard Keyboard Light Grey
- Cherry CHERRY KC 6000 C SLIM Wired USB Mac Keyboard Silver, White
- Cherry JK-85 Wired USB Standard Keyboard Black, Grey
