Cherry CHERRY KW 9100 SLIM Wireless USB, Wireless Mac Keyboard, AZERTY (France), White, Silver

Subtotal (1 unit)*

MYR528.26

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR528.26

*price indicative

RS Stock No.:
281-9306
Mfr. Part No.:
JK-9110FR-1
Manufacturer:
Cherry
Find similar products by selecting one or more attributes.
Select all

Brand

Cherry

Product Type

Keyboard

Wired/Wireless

Wireless

Model Number

CHERRY KW 9100 SLIM

Connection Type

USB, Wireless

Keyboard Type

Mac

Keyboard Layout

AZERTY (France)

Operating System

Windows 10, Windows 8, Windows 7, Windows 11

Colour

White, Silver

Built-in USB Hub

No

Height

15mm

Width

5.12in

Industrial Grade

Yes

Standards/Approvals

No

Depth

17.32mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Cherry. KW 9100 SLIM FOR MAC was developed with e high-quality CHERRY SC scissor technology with low key travel is the key to optimal typing comfort and quiet operation. The angle at which the wireless keyboard is positioned is very easy to adapt using a removable magnetic strip. An integrated metal plate ensures stability.

Magnetic support bar for inclination adjustment

13 number of extra keys

Encryption in Bluetooth mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy