Cherry KC 6000 SLIM Wired USB Standard Keyboard, QWERTY, White, Silver
- RS Stock No.:
- 175-9909
- Distrelec Article No.:
- 301-97-806
- Mfr. Part No.:
- JK-1600GB-1
- Manufacturer:
- Cherry
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-9909
- Distrelec Article No.:
- 301-97-806
- Mfr. Part No.:
- JK-1600GB-1
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | KC 6000 SLIM | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTY | |
| Colour | White, Silver | |
| Built-in USB Hub | No | |
| Height | 15mm | |
| Industrial Grade | Yes | |
| Width | 440mm | |
| Standards/Approvals | C-Tick, CE, FCC, cURus, VCCI, VDE, BSMI | |
| Multimedia Keys | 6 | |
| Depth | 130mm | |
| Normal Keys | 105 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number KC 6000 SLIM | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTY | ||
Colour White, Silver | ||
Built-in USB Hub No | ||
Height 15mm | ||
Industrial Grade Yes | ||
Width 440mm | ||
Standards/Approvals C-Tick, CE, FCC, cURus, VCCI, VDE, BSMI | ||
Multimedia Keys 6 | ||
Depth 130mm | ||
Normal Keys 105 | ||
- COO (Country of Origin):
- TW
The CHERRY KC 6000 SLIM keyboard impresses with its precise scissor mechanism, compact dimensions and state-of-the-art design. A sturdy keyboard with an integrated metal plate, it is a particularly attractive addition to the desk of the style-conscious user.
Exceptionally compact, slim housing
High-quality scissor mechanism for perfect keystroke
Status LEDs for the CAPS LOCK, NUM and SCROLL keys
6 practical additional keys
Sturdy construction with integrated metal plate
Related links
- Cherry KC 6000 SLIM Wired USB Standard Keyboard White, Silver
- Cherry KC 6000 SLIM Wired USB Standard Keyboard White, Silver
- Cherry KC 6000 SLIM Wired USB Standard Keyboard Black
- Cherry KC 6000 SLIM Wired USB Standard Keyboard Silver, White
- Cherry KC 6000 SLIM Wired USB Cherry Kc 6000 Slim For Mac Keyboard Silver, White
- Cherry KC 6000 SLIM Wired USB Standard Keyboard Black
- Cherry KC 6000 SLIM Wired USB Standard Keyboard Black
- Cherry KC 6000 SLIM Wired USB Standard Keyboard Black
