Cherry JK-3700DE-2 Wired USB Compact Keyboard, German, Black

N

This image is representative of the product range

Subtotal (1 unit)*

MYR341.88

Add to Basket
Select or type quantity
In Stock
  • 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR341.88

*price indicative

RS Stock No.:
888-025
Mfr. Part No.:
JK-3700DE-2
Manufacturer:
Cherry
Find similar products by selecting one or more attributes.
Select all

Brand

Cherry

Wired/Wireless

Wired

Product Type

Keyboard

Model Number

JK-3700DE-2

Connection Type

USB

Keyboard Type

Compact

Operating System

Windows

Keyboard Layout

German

Colour

Black

Height

390mm

Width

165mm

Standards/Approvals

UKCA

Depth

43mm

Normal Keys

98

COO (Country of Origin):
CN
The Cherry Compact industrial keyboard delivers robust performance, designed to withstand demanding work environments while ensuring reliable functionality with IP54 dust and splash protection.

IP54-rated for reliable dust and splash resistance

Compact 98-key layout optimises workspace utilisation

Mem-chanical technology offers a tactile typing experience

Durable construction minimises maintenance downtime

Economical for efficient multi-workstation deployments

Offers excellent Value with industrial reliability at a competitive price

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy