Ceratech KYBAC301-BTBK-PL Wireless USB Standard Keyboard, QWERTZ, Black
- RS Stock No.:
- 163-329
- Mfr. Part No.:
- KYBAC301-BTBK-PL
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
MYR289.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR289.79 |
*price indicative
- RS Stock No.:
- 163-329
- Mfr. Part No.:
- KYBAC301-BTBK-PL
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wireless | |
| Product Type | Keyboard | |
| Model Number | KYBAC301-BTBK-PL | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTZ | |
| Operating System | Linux, Android, Mac OS | |
| Colour | Black | |
| Height | 28mm | |
| Width | 415mm | |
| Depth | 114mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wireless | ||
Product Type Keyboard | ||
Model Number KYBAC301-BTBK-PL | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTZ | ||
Operating System Linux, Android, Mac OS | ||
Colour Black | ||
Height 28mm | ||
Width 415mm | ||
Depth 114mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus 301 Wireless keyboard is a multi device keyboard allowing you to connect with Bluetooth or RF using the supplied nano sized RF USB receiver. It is multi device meaning you are able to quickly hot swap between 3 devices, perfect for computer, tablet or phone. With a full layout keyboard but in an extra slim minimalist casing. The 301 has modern styled square keycaps which are slimline and have a soft touch and tactile feel, setting you up for hours of comfortable typing.
FN key to multiplex some of the F keys to multimedia keys
Keys have a soft and tactile feel
Laser etched key legends for long life and durability
Framed keys so that the keys cannot easily be pulled off
Compact and slim design
Status LEDs
Related links
- Ceratech KYBAC301-BTBK-GR Wireless USB Standard Keyboard Black
- Ceratech KYBAC301-BTBK-CZ Wireless USB Standard Keyboard Black
- Ceratech KYBAC301-BTBK-CY Wireless USB Standard Keyboard Black
- Ceratech KYBAC301-BTBK-SP Wireless USB Standard Keyboard Black
- Ceratech KYBAC301-BTBK-AR Wireless USB Standard Keyboard Black
- Ceratech KYBAC301-BTBK-FR Wireless USB Standard Keyboard Black
- Ceratech KYBAC301-BTBK-US Wireless USB Standard Keyboard Black
- Cherry CHERRY STREAM KEYBOARD Wireless Wireless QWERTZ (German), Black
