Ceratech KYBAC540-PS2BEI Wired PS2 Compact Keyboard, QWERTY (French), Beige
- RS Stock No.:
- 163-302
- Mfr. Part No.:
- KYBAC540-PS2BEI
- Manufacturer:
- Ceratech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-302
- Mfr. Part No.:
- KYBAC540-PS2BEI
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | KYBAC540-PS2BEI | |
| Connection Type | PS2 | |
| Keyboard Type | Compact | |
| Keyboard Layout | QWERTY (French) | |
| Colour | Beige | |
| Height | 27mm | |
| Industrial Grade | Yes | |
| Width | 289mm | |
| Depth | 227mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number KYBAC540-PS2BEI | ||
Connection Type PS2 | ||
Keyboard Type Compact | ||
Keyboard Layout QWERTY (French) | ||
Colour Beige | ||
Height 27mm | ||
Industrial Grade Yes | ||
Width 289mm | ||
Depth 227mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Ceratech Professional Mini Keyboard with Touchpad has a small footprint and an integrated touch pad for those applications where space is limited, such as in retail, server rack draws or at home. A big winner with major retail stores, this beautifully constructed keyboard offers all the facilities of a standard keyboard, but with some of the fat removed.
Extra long life membrane key technology
Left and right mouse buttons at front of keyboard
Contoured design to allow for comfortable typing
Built in wrist rest for ease of use
Compact and slim
Space saving design
Fold out feet to provide keyboard tilt
Related links
- Ceratech KYBAC540-PS2SILV Wired PS2 Compact Keyboard Silver
- Ceratech KYBAC540-USBBEI Wired USB Compact Keyboard Beige
- Ceratech KYBAC595-PS2 Wired PS2 Compact Keyboard White
- Ceratech KYBAC595-PS2BLK Wired PS2 Compact Keyboard Black
- Ceratech KYBAC595-PS2BKFR Wired PS2 Compact Keyboard Black
- Ceratech KYB500-K82A-15FR Wired USB QWERTY (French), Black
- Ceratech KYB500-S109P Wired PS2 Compact Keyboard Black
- Ceratech KYBAC5005-PS2BlK Wired PS2 Compact Keyboard Black
