Ceratech KYB500-S109P-FR Wired PS2 Standard Keyboard, QWERTY (French), Black
- RS Stock No.:
- 162-359
- Mfr. Part No.:
- KYB500-S109P-FR
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
MYR2,083.02
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,083.02 |
*price indicative
- RS Stock No.:
- 162-359
- Mfr. Part No.:
- KYB500-S109P-FR
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYB500-S109P-FR | |
| Connection Type | PS2 | |
| Keyboard Type | Standard | |
| Operating System | Linux, Windows XP, Mac 10 | |
| Keyboard Layout | QWERTY (French) | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 31.5mm | |
| Industrial Grade | Yes | |
| Width | 370mm | |
| Standards/Approvals | AAMVA, JIS-2, ISO7812, IBM s | |
| Depth | 208mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYB500-S109P-FR | ||
Connection Type PS2 | ||
Keyboard Type Standard | ||
Operating System Linux, Windows XP, Mac 10 | ||
Keyboard Layout QWERTY (French) | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 31.5mm | ||
Industrial Grade Yes | ||
Width 370mm | ||
Standards/Approvals AAMVA, JIS-2, ISO7812, IBM s | ||
Depth 208mm | ||
- COO (Country of Origin):
- CN
The Ceratech Keyboard from Accuratus S109 series with a smaller footprint and programmable keys, the new S109 series offers adaptability to suit all retail and banking applications. Our free programming software Matrix Maker has been designed to make the initial configuration very easy and our team are able to talk you through it or pre program if required, at no additional cost.
Provides multi level programming
Laser etched durable key legends
USB plug and play connection
3 Track fully programmable bi directional MSR compliant
Detachable USB cable using durable USB C connector
Provides for a variable time delay in each programmed string
Related links
- Ceratech KYB500-K82A-FR Wired PS2 QWERTY (French), Black
- Ceratech KYB500-S109P-AR Wired PS2 Standard Keyboard Black
- Ceratech KYB500-S109P-HO Wired PS2 Standard Keyboard Black
- Ceratech KYB500-S109P-SW Wired PS2 Standard Keyboard Black
- Ceratech KYB500-S109P-PB Wired PS2 Standard Keyboard Black
- Ceratech KYB500-S109P-CZ Wired PS2 Standard Keyboard Black
- Ceratech KYB500-S109P-JP Wired PS2 Standard Keyboard Black
- Ceratech KYB500-S109P-SP Wired PS2 Standard Keyboard Black
