Cherry CHERRY STREAM DESKTOP Wireless Ergonomic Keyboard & Mouse Set, QWERTY (EU), Black
- RS Stock No.:
- 281-9269
- Distrelec Article No.:
- 303-75-168
- Mfr. Part No.:
- JD-8560EU-2
- Manufacturer:
- Cherry
Subtotal (1 unit)*
MYR733.48
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR733.48 |
*price indicative
- RS Stock No.:
- 281-9269
- Distrelec Article No.:
- 303-75-168
- Mfr. Part No.:
- JD-8560EU-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Model Number | CHERRY STREAM DESKTOP | |
| Product Type | Keyboard & Mouse Set | |
| Wired/Wireless Keyboard | Wireless | |
| Wired/Wireless Mouse | Wireless | |
| Keyboard Type | Ergonomic | |
| Operating System | Windows 7/8/10/11 | |
| Keyboard Layout | QWERTY (EU) | |
| Normal Keys | 105 | |
| Built-in USB Hub | No | |
| Industrial Grade | Yes | |
| Colour | Black | |
| Standards/Approvals | FCC, Windows Hardware Compatibility UKCA, CE, VDE, cURus China RoHS, Blauer Engel GS | |
| Keyboard Depth | 0.92in | |
| Keyboard Width | 6.39in | |
| Keyboard Height | 18.2in | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Model Number CHERRY STREAM DESKTOP | ||
Product Type Keyboard & Mouse Set | ||
Wired/Wireless Keyboard Wireless | ||
Wired/Wireless Mouse Wireless | ||
Keyboard Type Ergonomic | ||
Operating System Windows 7/8/10/11 | ||
Keyboard Layout QWERTY (EU) | ||
Normal Keys 105 | ||
Built-in USB Hub No | ||
Industrial Grade Yes | ||
Colour Black | ||
Standards/Approvals FCC, Windows Hardware Compatibility UKCA, CE, VDE, cURus China RoHS, Blauer Engel GS | ||
Keyboard Depth 0.92in | ||
Keyboard Width 6.39in | ||
Keyboard Height 18.2in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Cherry. STREAM DESKTOP RECHARGE is the premium version of the successful STREAM DESKTOP with charging function. The design of the wireless set looks confusingly similar, yet it is worth a closer look. New features include rechargeable and replaceable batteries. What is also new is that the wireless mouse now also has AES encryption and not just the keyboard.
Maximum productivity
Super silent keystroke
Quiet, click less mouse buttons
Rubberized feet for perfect slip resistance
Integrated metal plate for maximum torsional rigidity
Blue Angel ecolabel
Durable key labels
Related links
- Cherry CHERRY STREAM DESKTOP Wireless Ergonomic Keyboard & Mouse Set Black
- Cherry STREAM DESKTOP Wireless Ergonomic Keyboard & Mouse Set Black
- Cherry STREAM DESKTOP COMFORT Wireless Ergonomic Keyboard & Mouse Set Black
- Cherry STREAM DESKTOP Wireless Ergonomic Keyboard & Mouse Set Black
- Cherry STREAM DESKTOP Wireless Ergonomic Keyboard & Mouse Set Black
- Cherry STREAM DESKTOP RECHARGE Wireless Ergonomic Keyboard & Mouse Set Black
- Cherry STREAM DESKTOP RECHARGE Wireless Ergonomic Keyboard & Mouse Set Black
- Cherry CHERRY DW 9500 SLIM Wireless Ergonomic Keyboard & Mouse Set Black
