Cherry CHERRY GENTIX DESKTOP Wireless Ergonomic Keyboard and Mouse Set, QWERTY (EU), Black
- RS Stock No.:
- 281-9263
- Distrelec Article No.:
- 301-97-782
- Mfr. Part No.:
- JD-7000EU-2
- Manufacturer:
- Cherry
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR316.99
- RS Stock No.:
- 281-9263
- Distrelec Article No.:
- 301-97-782
- Mfr. Part No.:
- JD-7000EU-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Model | CHERRY GENTIX DESKTOP | |
| Wired/Wireless Keyboard | Wireless | |
| Wired/Wireless Mouse | Wireless | |
| Keyboard Type | Ergonomic | |
| Keyboard Layout | QWERTY (EU) | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Model CHERRY GENTIX DESKTOP | ||
Wired/Wireless Keyboard Wireless | ||
Wired/Wireless Mouse Wireless | ||
Keyboard Type Ergonomic | ||
Keyboard Layout QWERTY (EU) | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Cherry. GENTIX DESKTOP is a worthy addition to the Cherry GENTIX family. The progressive design was created with productivity in mind and will enhance your desk in every respect. You don't have to sacrifice comfort and design aspects or dig deep into your pockets.
Ergonomic design with Integrated palm rest, low overall height
High quality standard is made for sturdiness, durable key inscription
Easy to use
High quality standard is made for sturdiness, durable key inscription
Easy to use

