Lorlin Key Switch, SPDT, 1A 1-Way Common-Key

N

Subtotal (1 unit)*

MYR54.36

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR54.36

*price indicative

RS Stock No.:
840-853
Mfr. Part No.:
SRL-5-W-S-2-850-RS
Manufacturer:
Lorlin
Find similar products by selecting one or more attributes.
Select all

Brand

Lorlin

Product Type

Key Switch

Number of Positions

1

Switch Operation

On-Off

Contact Configuration

SPDT

Housing Material

Polyamide

Key Trapping

Yes

Switch Contact Current

1A

Key Type

Common

Terminal Type

Solder

Bezel Shape

Round

Contact AC Voltage

24V ac

Contact DC Voltage

24V

Switch Configuration

SPDT

Key Index Angle

90°

Contact Material

Brass

Mechanical Life

10000Cycles

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

Series

SRL

COO (Country of Origin):
GB
The Lorlin lock switch offers a robust locking mechanism designed for secure operation in various applications. With its reliable electrical and mechanical specifications, this switch ensures longevity and effectiveness in locking tasks.

Switch rating of 1A at 24V ac/dc with a life of over 10,000 cycles

Lock type features a 5-disc mechanism for enhanced security

Operating temperature range of -20°C to +65°C for versatile use

Constructed from zinc alloy with a bright chromium plating for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy