Lorlin Key Switch, 2 CO, 4A 2-Way Flat-Key
- RS Stock No.:
- 690-496
- Mfr. Part No.:
- MIS8660
- Manufacturer:
- Lorlin
This image is representative of the product range
Subtotal (1 unit)*
MYR140.95
FREE delivery for orders over RM 150.00
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR140.95 |
*price indicative
- RS Stock No.:
- 690-496
- Mfr. Part No.:
- MIS8660
- Manufacturer:
- Lorlin
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lorlin | |
| Product Type | Key Switch | |
| Number of Positions | 2 | |
| Contact Configuration | 2 CO | |
| Housing Material | Polycarbonate | |
| Switch Contact Current | 4A | |
| Key Type | Flat | |
| Terminal Type | Solder Lug | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MIS | |
| Select all | ||
|---|---|---|
Brand Lorlin | ||
Product Type Key Switch | ||
Number of Positions 2 | ||
Contact Configuration 2 CO | ||
Housing Material Polycarbonate | ||
Switch Contact Current 4A | ||
Key Type Flat | ||
Terminal Type Solder Lug | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Series MIS | ||
- COO (Country of Origin):
- GB
