C & K Key Switch, SPDT, 10mA 1-Way
- RS Stock No.:
- 685-753
- Mfr. Part No.:
- SERBKAUOA
- Manufacturer:
- C & K
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-753
- Mfr. Part No.:
- SERBKAUOA
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Key Switch | |
| Number of Positions | 1 | |
| Switch Operation | Momentary | |
| Contact Configuration | SPDT | |
| Switch Contact Current | 10mA | |
| Terminal Type | PCB | |
| Contact DC Voltage | 24V | |
| Switch Configuration | SPDT | |
| Standards/Approvals | RoHS | |
| Contact Material | Gold | |
| Maximum Operating Temperature | 85°C | |
| Series | SERBKAUOA | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Key Switch | ||
Number of Positions 1 | ||
Switch Operation Momentary | ||
Contact Configuration SPDT | ||
Switch Contact Current 10mA | ||
Terminal Type PCB | ||
Contact DC Voltage 24V | ||
Switch Configuration SPDT | ||
Standards/Approvals RoHS | ||
Contact Material Gold | ||
Maximum Operating Temperature 85°C | ||
Series SERBKAUOA | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
The C & K microminiature SPDT key switch is designed for applications requiring high reliability and versatility in Compact spaces. This exceptional switch caters to low-level switching needs, making it Ideal for medical instrumentation, industrial electronics, and audio devices. It offers a tailored solution for diverse operational requirements. The switch is RoHS compliant, ensuring compatibility with environmentally friendly standards, and is ready for implementation on printed circuit boards (PCBs), streamlining the integration process in various systems.
RoHS compliant aligning with contemporary environmental standards
Narrow button for reliable applications
Capable of withstanding a switching voltage maximum of 24 V DC
Solderable with centering pins for easy integration into PCBs
