RAFI IP65 Key Switch, 4A 19-Way

Temporarily out of stock
RS Stock No.:
525-146
Mfr. Part No.:
1.30.275.401/0700
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Key Switch

Number of Positions

19

Switch Operation

Latching

Switch Contact Current

4A

IP Rating

IP65

Terminal Type

Handheld Terminal

Bezel Shape

Round

Contact DC Voltage

35V dc

Contact AC Voltage

250V ac

Key Index Angle

90°

Standards/Approvals

CE, REACH, c UR us, CCC, RoHS

Series

RAFIX 22 FS

Mechanical Life

50000Cycles

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

The RAFI Compact Keylock Switch is a versatile and durable control device designed for industrial and professional use. Its low installation height and robust design make it suitable for applications in electrical engineering, system engineering, vehicle construction, and more. The keylock switch offers modular assembly with actuating and switching elements for customizable functions and dependable performance.

Metallic silver front ring colour

Collar diameter 29.8 mm

Threaded ring maximum torque of 1.2 Nm

Rotating angle 2 x 90 degree

Related links