RAFI IP65 Key Switch, 100mA 3-Way
- RS Stock No.:
- 523-643
- Mfr. Part No.:
- 1.30.245.731/0100
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 523-643
- Mfr. Part No.:
- 1.30.245.731/0100
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Number of Positions | 3 | |
| Product Type | Key Switch | |
| Switch Operation | Latching | |
| Switch Contact Current | 100mA | |
| IP Rating | IP65 | |
| Bezel Shape | Round | |
| Contact AC Voltage | 400V ac | |
| Contact DC Voltage | 35V dc | |
| Key Index Angle | 60° | |
| Standards/Approvals | VDE, CE, c UR us, CCC, REACH, RoHS | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Life | 50000Cycles | |
| Series | RAFIX 22 QR | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Number of Positions 3 | ||
Product Type Key Switch | ||
Switch Operation Latching | ||
Switch Contact Current 100mA | ||
IP Rating IP65 | ||
Bezel Shape Round | ||
Contact AC Voltage 400V ac | ||
Contact DC Voltage 35V dc | ||
Key Index Angle 60° | ||
Standards/Approvals VDE, CE, c UR us, CCC, REACH, RoHS | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Mechanical Life 50000Cycles | ||
Series RAFIX 22 QR | ||
- COO (Country of Origin):
- HU
The RAFI key lock switch control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling and switching element. Then this unit is snapped onto the key switch. To release, a bayonet lever must be actuated. The specified tactility and function only when assembled with the appropriate switching elements. You can choose between two collar shapes: round and square. The mounting diameter is 22.3 mm according to the standard. The anti-rotation lug can be easily removed with a screwdriver if necessary.
Design adaptations through different front ring colours
Firmly injection-molded collar seal cannot twist or be lost during installation
1-person mounting the element is clamped by the seal in the mounting hole and can then be screwed from behind
Robust suitable also for operation with gloves
Degree of protection IP 65 at the front additional protection against twisting due to threaded ring with claw
