Eaton Key Switch Standard-Key
- RS Stock No.:
- 244-158
- Mfr. Part No.:
- 138576 KEY-E10/30-GS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR96.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR96.69 |
*price indicative
- RS Stock No.:
- 244-158
- Mfr. Part No.:
- 138576 KEY-E10/30-GS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Key Switch | |
| Switch Operation | Momentary | |
| Housing Material | Steel | |
| Key Type | Standard | |
| Standards/Approvals | RoHS | |
| Series | xEffect CS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Key Switch | ||
Switch Operation Momentary | ||
Housing Material Steel | ||
Key Type Standard | ||
Standards/Approvals RoHS | ||
Series xEffect CS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Eaton spare key is an essential accessory for the Eaton xEffect CS locking system, designed to maximise security and functionality in a range of applications. Engineered with precision, it ensures compatibility with PHZ-E…-GS cylinder locks, providing a seamless locking solution for users. Its compact dimensions make it easy to handle while maintaining robust performance. Whether you are looking to augment your existing setup or replace a lost key, this product stands out as a reliable choice, meeting high industry standards. With a commitment to safety and compliance, the locking system showcases an elegant blend of sophistication and practicality, tailored for both commercial and residential use.
Engineered for compatibility with PHZ-E…-GS cylinder locks
Robust construction ensures durability and resilience
Designed for ease of use and ergonomic handling
Meets stringent RoHS compliance standards for safety
Part of the trusted xEffect CS series known for its reliability
Offers a practical solution for your security needs
Supports a range of applications, enhancing your locking systems
