Eaton Eaton Moeller 2-position Key Switch Head, Maintained, 22.5 mm Cutout

This image is representative of the product range

Subtotal (1 pack of 5 units)*

MYR1,859.97

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 +MYR371.994MYR1,859.97

*price indicative

RS Stock No.:
276-6591
Mfr. Part No.:
229093 M22S-WRS-A1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Key Switch Head

Series

Eaton Moeller

Cutout Diameter

22.5mm

Number of Positions

2

Key Type

Round

Switch Operation

Maintained

IP Rating

IP66

Number of Keys

1

Mechanical Life

100000Operations

Hazardous Area Certification

No

Standards/Approvals

EN 60947-5, UL, VDE, CSA Std. C22.2 No. 14-05, CSA Std. C22.2 No. 94-91, CSA, UL 508, IEC 60947-5, CE

COO (Country of Origin):
DE
The Eaton Key operated actuator has black colour plastic bezel and this actuator is fitted with front ring. This actuator perform stay put or spring return function and it can be changed with coding parts M22 XC Y. This actuator has 60 degree switching angle with 0.5 Nm operating torque.

IP66 degree of protection

100000 Operations mechanical lifespan

100 operations per Hz operating frequency

IEC EN 60947 and VDE 0660 certified

CE UL CSA VDE UL508 and CE marked compliances

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy