Schneider Electric Harmony 3-position Key Switch Head, Latching, 16 mm Cutout
- RS Stock No.:
- 212-4936
- Mfr. Part No.:
- ZB6CGH
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR195.02
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR195.02 |
*price indicative
- RS Stock No.:
- 212-4936
- Mfr. Part No.:
- ZB6CGH
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 16mm | |
| Number of Positions | 3 | |
| Key Type | 200 | |
| Switch Operation | Latching | |
| IP Rating | IP65 | |
| Number of Keys | 2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC 60947-1, CSA C22.2 No 14, UL 508, JIS C8201-1, EN/IEC 60947-5-5, JIS C8201-5-1, EN/IEC 60947-5-1, JIS C 852 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Key Switch Head | ||
Cutout Diameter 16mm | ||
Number of Positions 3 | ||
Key Type 200 | ||
Switch Operation Latching | ||
IP Rating IP65 | ||
Number of Keys 2 | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC 60947-1, CSA C22.2 No 14, UL 508, JIS C8201-1, EN/IEC 60947-5-5, JIS C8201-5-1, EN/IEC 60947-5-1, JIS C 852 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric ZB6CGH is a square selector switch having head Ø16 mm with 3 stay put operator position and Ronis 200 key type .
IP degree of protection IP65.
Material Plastic.
Related links
- Schneider Electric Harmony 3-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony XB6 3-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony XB6 2-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 16 mm Cutout
- Siemens SIRIUS 3-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony XB5 3-position Key Switch Head 30 mm Cutout
