Better World

Schneider Electric Harmony 3-position Key Switch Head, Spring Return, 22 mm Cutout

Subtotal (1 unit)*

MYR282.91

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR282.91

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
212-4890
Mfr. Part No.:
ZB4BG1
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Key Switch Head

Series

Harmony

Cutout Diameter

22mm

Number of Positions

3

Key Type

455

Switch Operation

Spring Return

IP Rating

IP67, IP69K, IP66, IP69

Angle of Throw

45 °

Mechanical Life

1000000Cycles

Standards/Approvals

UL 508,GB 14048.5,EN/IEC 60947-1,EN/IEC 60947-5-1,CSA C22.2 No 14,EN/IEC 60947-5-4,EN/IEC 60947-5-5,BV,CSA,DNV,LROS,UL

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric ZB4BG1 is a 3 positions with Spring return type operator . With Ronis 455 type key lock .

Chromium plated metal material.

IP degree of protection IP66

Related links