Better World
Schneider Electric Harmony 3-position Key Switch Head, Stay Put, 22 mm Cutout
- RS Stock No.:
- 212-4886
- Mfr. Part No.:
- ZB4BG014
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR320.82
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR320.82 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 212-4886
- Mfr. Part No.:
- ZB4BG014
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Number of Positions | 3 | |
| Key Type | 520E | |
| Switch Operation | Stay Put | |
| IP Rating | IP69K, IP67, IP69, IP66 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | EN/IEC 60947-1,EN/IEC 60947-5-1,GB 14048.5,CSA C22.2 No 14,EN/IEC 60947-5-4,EN/IEC 60947-5-5,UL 508,CSA,DNV,BV,LROS,UL | |
| Mechanical Life | 1000000Cycles | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Number of Positions 3 | ||
Key Type 520E | ||
Switch Operation Stay Put | ||
IP Rating IP69K, IP67, IP69, IP66 | ||
Angle of Throw 45 ° | ||
Standards/Approvals EN/IEC 60947-1,EN/IEC 60947-5-1,GB 14048.5,CSA C22.2 No 14,EN/IEC 60947-5-4,EN/IEC 60947-5-5,UL 508,CSA,DNV,BV,LROS,UL | ||
Mechanical Life 1000000Cycles | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric ZB4BG014 is a Key selector operating
Chromium plated metal material.
IP degree of protection IP66
Related links
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony XB4 3-position Key Switch Head 22 mm Cutout
- Schneider Electric ZB4 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 30 mm Cutout
- Schneider Electric ZB5 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
