Schneider Electric Harmony 3-position Key Switch Head, Stay Put, 22 mm Cutout
- RS Stock No.:
- 212-4885
- Mfr. Part No.:
- ZB4BG010
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR573.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR573.58 |
*price indicative
- RS Stock No.:
- 212-4885
- Mfr. Part No.:
- ZB4BG010
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Number of Positions | 3 | |
| Key Type | 458A | |
| Switch Operation | Stay Put | |
| IP Rating | IP67, IP66, IP69, IP69K | |
| Angle of Throw | 45 ° | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | EN/IEC 60947-1, EN/IEC 60947-5-1, GB 14048.5, CSA C22.2 No 14, EN/IEC 60947-5-4, EN/IEC 60947-5-5, UL 508, CSA, DNV, BV, LROS, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Number of Positions 3 | ||
Key Type 458A | ||
Switch Operation Stay Put | ||
IP Rating IP67, IP66, IP69, IP69K | ||
Angle of Throw 45 ° | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals EN/IEC 60947-1, EN/IEC 60947-5-1, GB 14048.5, CSA C22.2 No 14, EN/IEC 60947-5-4, EN/IEC 60947-5-5, UL 508, CSA, DNV, BV, LROS, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric ZB4BG010 is a selector switch with head Ø22 mm and 3-position stay put operator has Ronis 458A type key lock .
Chromium plated metal material.
IP degree of protection IP66
Related links
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony XB4 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony XB5 2-position Key Switch Head 22 mm Cutout
- Schneider Electric ZB4 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 30 mm Cutout
- Schneider Electric ZB5 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
