Recently searched
    Better World

    Siemens SIRIUS ACT 3SU10 3-position Key Switch Head, Momentary, 22mm Cutout

    Subtotal (1 unit)**

    MYR398.72

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 17/03/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR398.72

    **price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    193-3527
    Mfr. Part No.:
    3SU1050-5BP61-0AA0
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Siemens

    Series

    SIRIUS ACT 3SU10

    Cutout Diameter

    22mm

    Number of Positions

    3

    Key Type

    SSG10

    Key Withdrawal Position

    O + II

    Switch Actuation

    Momentary

    IP Rating

    IP66, IP67, IP69(IP69K)

    Angle of Throw

    45°

    Number of Keys

    2

    Maximum Operating Temperature

    +70°C

    Mechanical Life

    300000

    Better World Product

    Yes

    Better World Claim

    Extended product life, Low carbon manufacture

    Minimum Operating Temperature

    -25°C

    Related links